Reference Only
M24308/25-10P
D-Sub MIL Spec Connectors
Datasheet
020420-0283 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Screw Lock | |
| Part # Aliases | 020420-0283 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.81 | $8.81 | |
| $7.34 | $110.10 | |
| $6.67 | $166.75 | |
| $6.61 | $330.50 | |
| $6.54 | $654.00 | |
| $6.48 | $1,620.00 | |
| $6.41 | $3,205.00 | |
| $6.35 | $6,350.00 |
Need more?
Sign in to add projects and notes