Reference Only
M24308/24-9F
D-Sub MIL Spec Connectors Pin, Std Density Cadmium,3 ,25
Datasheet
130774-0114 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Series | KPT | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 130774-0114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
707 Can be Built
Build Time: 17 Days
707 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.43 | $41.43 | |
| $39.62 | $198.10 | |
| $35.21 | $352.10 | |
| $32.96 | $824.00 | |
| $28.37 | $1,418.50 | |
| $28.09 | $2,809.00 |
Need more?
Sign in to add projects and notes