Reference Only
M24308/24-8Z
D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15
Datasheet
130775-0113 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Number of Positions | 15 Position | |
| Termination Style | Solder Tail | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 2 (A) | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 130775-0113 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,178 Can be Built
Build Time: 17 Days
1,178 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.54 | $18.54 | |
| $17.46 | $4,365.00 | |
| $16.55 | $8,275.00 |
Need more?
Sign in to add projects and notes