Reference Only
M24308/24-5F
D-Sub MIL Spec Connectors Pin, Std Density Cadmium,5 ,50
Datasheet
130774-0111 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Number of Positions | 50 Position | |
| Termination Style | Solder Tail | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 5 (D) | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
151 Can be Built
Build Time: 17 Days
151 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.78 | $49.78 | |
| $49.27 | $492.70 | |
| $48.78 | $1,219.50 | |
| $48.28 | $2,414.00 | |
| $47.79 | $4,779.00 | |
| $47.31 | $11,827.50 | |
| $46.83 | $23,415.00 | |
| $46.36 | $46,360.00 |
Need more?
My Notes
Sign into see notes.