Reference Only

M24308/24-4F

D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37

Manufacturer:

Mfr Part:
130774-0101 MS

TTI Part:
M24308/24-4F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
Number of Positions37 Position
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Mounting StylePCB Mount
Shell Size4
SeriesKPT
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

998 Can be Built
Build Time: 17 Days
998 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.35$40.35
$39.95$199.75
$36.47$364.70
$34.88$872.00
$34.53$1,726.50
$34.19$3,419.00
Need more?
Sign in to add projects and notes