Reference Only

M24308/24-40F

D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37

Manufacturer:

Mfr Part:
130774-0093 MS

TTI Part:
M24308/24-40F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
SeriesKPT
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130774-0093 MS

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

136 Can be Built
Build Time: 17 Days
136 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.45$45.45
$43.28$10,820.00
$42.85$21,425.00
Need more?

My Notes

Sign into see notes.