Reference Only

M24308/24-38Z

D-Sub MIL Spec Connectors Pin, Std Density Zinc,2 ,15

Manufacturer:

Mfr Part:
130775-0091 MS

TTI Part:
M24308/24-38Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
SeriesKPT
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130775-0091

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,323 Can be Built
Build Time: 17 Days
1,323 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.91$1,991.00
$18.83$4,707.50
$18.49$9,245.00
Need more?
Sign in to add projects and notes