Reference Only

M24308/24-31F

D-Sub MIL Spec Connectors Pin, Std Density Cadmium,1 ,9

Manufacturer:

Mfr Part:
130774-0084 MS

TTI Part:
M24308/24-31F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Mounting StylePCB Mount
Shell Size1
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 20 AWG
Part # Aliases130774-0084

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,966 Can be Built
Build Time: 17 Days
4,966 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.82$17.82
$16.64$4,160.00
$15.99$7,995.00
Need more?

My Notes

Sign into see notes.