Reference Only

M24308/24-28Z

D-Sub MIL Spec Connectors Pin, Std Density Zinc,4 ,37

Manufacturer:

Mfr Part:
130775-0082 MS

TTI Part:
M24308/24-28Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
SeriesKPT
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130775-0082 130775-0082 MS

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,263 Can be Built
Build Time: 17 Days
1,263 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.62$50.62
$48.72$243.60
$43.34$433.40
$40.63$1,015.75
$37.60$1,880.00
$34.83$3,483.00
Need more?

My Notes

Sign into see notes.