Reference Only

M24308/24-28F

D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37

Manufacturer:

Mfr Part:
130774-0081 MS

TTI Part:
M24308/24-28F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions37 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 20 AWG
Part # Aliases130774-0081 130774-0081 MS

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,263 Can be Built
Build Time: 17 Days
1,263 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.76$51.76
$50.05$250.25
$45.50$455.00
$43.12$1,078.00
$39.93$1,996.50
$38.63$3,863.00
Need more?

My Notes

Sign into see notes.