Reference Only
M24308/24-10F
D-Sub MIL Spec Connectors Pin, Std Density Cadmium,4 ,37
Datasheet
130774-0065 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Number of Positions | 37 Position | |
| Termination Style | Solder Tail | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 4 (C) | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 130774-0065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
477 Can be Built
Build Time: 17 Days
477 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.25 | $44.25 | |
| $36.88 | $368.80 | |
| $35.28 | $882.00 | |
| $34.93 | $1,746.50 | |
| $34.59 | $3,459.00 | |
| $34.25 | $8,562.50 | |
| $33.91 | $16,955.00 |
Need more?
Sign in to add projects and notes