Reference Only

M24308/23-7Z

D-Sub MIL Spec Connectors Socket, Std Density Zinc,2 ,15

Manufacturer:

Mfr Part:
130775-0062 MS

TTI Part:
M24308/23-7Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialPolyester (PCT)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TypeStandard

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

236 Can be Built
Build Time: 17 Days
236 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.28$17.28
$17.11$34.22
$16.59$82.95
$12.77$127.70
$12.64$316.00
$12.52$626.00
$9.20$920.00
Need more?

My Notes

Sign into see notes.