Reference Only

M24308/23-11F

D-Sub MIL Spec Connectors Socket, Std Density Cadmium,5 ,50

Manufacturer:

Mfr Part:
130774-0016 MS

TTI Part:
M24308/23-11F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130774-0016 130774-0016 MS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

42 Can be Built
Build Time: 17 Days
42 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.37$42.37
$41.95$10,487.50
$41.53$20,765.00
Need more?

My Notes

Sign into see notes.