Reference Only

M24308/2-347Z

D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc

Manufacturer:

Mfr Part:
DEMAMY15S

TTI Part:
M24308/2-347Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions15 Position
Number of Rows3 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialPolyester (PCT)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingYellow Chromate Zinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

219 Can be Built
Build Time: 17 Days
219 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.48$35.48
$33.55$8,387.50
$32.23$16,115.00
Need more?

My Notes

Sign into see notes.