Reference Only

M24308/2-343F

D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,2 ,15

Manufacturer:

Mfr Part:
DAMAMY15SA101

TTI Part:
M24308/2-343F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialPolyester (PCT)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

773 Can be Built
Build Time: 17 Days
773 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.98$20.98
$19.82$4,955.00
$19.24$9,620.00
Need more?

My Notes

Sign into see notes.