Reference Only

M24308/2-18Z

D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc

Manufacturer:

Mfr Part:
DAMAMT26S

TTI Part:
M24308/2-18Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

91 Can be Built
Build Time: 17 Days
91 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.56$37.56
$37.18$9,295.00
$36.81$18,405.00
Need more?

My Notes

Sign into see notes.