Reference Only

M24308/1-5F

D-Sub MIL Spec Connectors Socket Cont, Solder Cadmium,5 ,50

Manufacturer:

Mfr Part:
130774-0014 MS

TTI Part:
M24308/1-5F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions50 Position
Number of Rows3 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryMIL-Spec / MIL-Type
Wire Gauge28 AWG to 20 AWG
Part # Aliases130774-0014 MS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

615 Can be Built
Build Time: 17 Days
615 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.91$39.91
$38.26$191.30
$37.88$378.80
$37.50$937.50
$37.13$1,856.50
$36.77$3,677.00
Need more?

My Notes

Sign into see notes.