Reference Only

M24308/1-4Z

D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,4 ,37

Manufacturer:

Mfr Part:
130775-0013 MS

TTI Part:
M24308/1-4Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions37 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size4
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases130775-0013

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

831 Can be Built
Build Time: 17 Days
831 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.58$28.58
$28.29$7,072.50
$28.00$14,000.00
Need more?

My Notes

Sign into see notes.