Reference Only

KPT07E84P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
045541-0005

TTI Part:
KPT07E84P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Termination StyleSolder Cup
Mounting StylePanel
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases045541-0005

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34 Can be Built
Build Time: 15 Days
34 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.03$1,901.50
$37.66$3,766.00
$37.29$9,322.50
Need more?
Sign in to add projects and notes