Reference Only

KPT07A1412S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
045494-0004

TTI Part:
KPT07A1412S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Termination StyleSolder Cup
Mounting StylePanel
SeriesKPT
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases045494-0004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

598 Can be Built
Build Time: 15 Days
598 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.42$2,671.00
$52.51$5,251.00
$51.99$12,997.50
Need more?
Sign in to add projects and notes