KPT02E82PA206 ITT Cannon

KPT02E82PA206

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
KPT02E82PA206

TTI Part:
KPT02E82PA206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Termination StyleSolder Cup
Mounting StyleBox Mount
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25 Can be Built
Build Time: 15 Days
25 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.43$47.43
$36.20$181.00
$35.53$355.30
$34.82$870.50
$32.89$1,644.50
$28.78$2,878.00
Need more?

My Notes

Sign into see notes.