Reference Only
KPSE08F1412S
Circular MIL Spec Connector
Datasheet
NO PUSH PAST 1224 DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Right Angle | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Series | KPT | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 115246-0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.61 | $111.61 | |
| $110.50 | $552.50 | |
| $96.35 | $963.50 | |
| $90.32 | $2,258.00 | |
| $86.02 | $4,301.00 | |
| $81.92 | $8,192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.