Reference Only

KPSE07E123S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065038-0002

TTI Part:
KPSE07E123S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Mounting StylePanel
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065038-0002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8535908040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10 Can be Built
Build Time: 15 Days
10 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.31$2,815.50
$55.75$5,575.00
$55.20$13,800.00
Need more?
Sign in to add projects and notes