Reference Only

KPSE07E1210P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065038-0005

TTI Part:
KPSE07E1210P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
MIL TypeMIL-DTL-26482 I
Mounting StylePanel
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065038-0005

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

93 Can be Built
Build Time: 15 Days
93 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.86$43.86
$43.43$4,343.00
$43.00$10,750.00
Need more?

My Notes

Sign into see notes.