KPSE06F1210PA206 ITT Cannon

KPSE06F1210PA206

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
KPSE06F1210PA206

TTI Part:
KPSE06F1210PA206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-26482 I
Mounting StyleCable
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

453 Can be Built
Build Time: 15 Days
453 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.83$59.83
$48.35$483.50
$46.94$1,173.50
$44.37$2,218.50
$43.19$4,319.00
Need more?
Sign in to add projects and notes