Reference Only

KPSE06E168S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065031-0002

TTI Part:
KPSE06E168S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-26482 I
Mounting StyleCable
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065031-0002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8535908040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

57 Can be Built
Build Time: 15 Days
57 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.76$2,938.00
$58.18$5,818.00
$57.60$14,400.00
Need more?
Sign in to add projects and notes