Reference Only

KPSE02E1419S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065021-0010

TTI Part:
KPSE02E1419S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Mounting StyleBox Mount
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065021-0010

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

358 Can be Built
Build Time: 15 Days
358 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.19$42.19
$39.44$3,944.00
$39.05$9,762.50
Need more?

My Notes

Sign into see notes.