Reference Only

KPSE02E123S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065020-0002

TTI Part:
KPSE02E123S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleBox Mount
MIL TypeMIL-DTL-26482 I
Mounting StyleBox Mount
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065020-0002

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535908040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

230 Can be Built
Build Time: 15 Days
230 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.17$41.17
$40.76$4,076.00
$40.36$10,090.00
Need more?

My Notes

Sign into see notes.