Reference Only

KPSE01F1419P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065066-0009

TTI Part:
KPSE01F1419P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleIn-Line
MIL TypeMIL-DTL-26482 I
Mounting StyleCable
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065066-0009

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 15 Days
2 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.47$3,273.50
$62.21$6,221.00
$59.87$14,967.50
Need more?
Sign in to add projects and notes