Reference Only

KPSE00F145S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
065057-0002

TTI Part:
KPSE00F145S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases065057-0002

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

85 Can be Built
Build Time: 15 Days
85 can be built in 15 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.59$55.59
$53.03$5,303.00
$50.79$12,697.50
Need more?

My Notes

Sign into see notes.