Reference Only
DM53745-28
D-Sub Contacts
Datasheet
053745-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Cup | |
| Current Rating | 40 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,529In Stock
2,295 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.48 | $9.48 | |
| $9.38 | $46.90 | |
| $7.64 | $191.00 | |
| $6.75 | $1,687.50 | |
| $6.67 | $3,335.00 | |
| $6.41 | $6,410.00 | |
| $6.34 | $31,700.00 | |
| $6.26 | $62,600.00 |
Need more?
Sign in to add projects and notes