Reference Only
DM53744-24
D-Sub Contacts DSUB SKT COAX HP SOD G50
Datasheet
053744-0024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Current Rating | 10 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
236In Stock
1,000 expected on from 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.80 | $10.80 | |
| $9.83 | $49.15 | |
| $9.06 | $90.60 | |
| $8.54 | $213.50 | |
| $8.23 | $411.50 | |
| $6.78 | $678.00 | |
| $6.47 | $1,617.50 |
Need more?
Sign in to add projects and notes