Reference Only
DM5374216
D-Sub Standard Connectors DSUB SKT COAX CRMP STR 50O G50
Datasheet
DM5374216 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | KPT | |
| Contact Material | Copper | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053742-0016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
584In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.68 | $16.68 | |
| $16.51 | $82.55 | |
| $16.33 | $163.30 | |
| $16.16 | $404.00 | |
| $15.99 | $799.50 | |
| $14.38 | $1,438.00 | |
| $14.23 | $3,557.50 |
Need more?
Sign in to add projects and notes