Reference Only
DM53742-5001
D-Sub MIL Spec Connectors
Datasheet
DM53742-5001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Contacts | |
| Gender | Female | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Kit | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 053742-5001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
373In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.22 | $20.22 | |
| $19.03 | $95.15 | |
| $17.57 | $175.70 | |
| $16.63 | $415.75 | |
| $16.02 | $801.00 | |
| $15.51 | $1,551.00 | |
| $14.72 | $3,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.