Reference Only
DM53740-5001
D-Sub Standard Connectors DSUB PIN COAX SOD STR 50O G
Datasheet
DM53740-5001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Kit | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
273In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.82 | $18.82 | |
| $18.62 | $37.24 | |
| $18.43 | $73.72 | |
| $18.04 | $180.40 | |
| $17.85 | $285.60 |
Need more?
Sign in to add projects and notes