Reference Only
DM130343-4
D-Sub Contacts DSUB HP CRIMP SOCKET #16 4u"
Datasheet
130343-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,606In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.30 | $6.30 | |
| $5.25 | $1,312.50 | |
| $4.76 | $2,380.00 | |
| $4.65 | $4,650.00 | |
| $4.59 | $11,475.00 | |
| $4.54 | $22,700.00 | |
| $4.48 | $33,600.00 | |
| $4.43 | $44,300.00 |
Need more?
Sign in to add projects and notes