Reference Only

DM130342

D-Sub Contacts DSUB HP CRIMP SKT 12 AWG G30

Manufacturer:

Mfr Part:
DM130342

TTI Part:
DM130342

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypePower Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge12 AWG
Termination StyleCrimp
Contact Size8
Current Rating20 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
Part # Aliases130342-0000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

817In Stock

5,000 expected on  from 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.51$5.51
$5.45$27.25
$5.38$53.80
$5.13$128.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes