Reference Only
DLM5-260R
High Speed / Modular Connectors 127050-0110
Datasheet
127050-0110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 260 Position | |
| Number of Rows | 10 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | DM | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 mA | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 127050-0110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.76 | $156.76 | |
| $136.71 | $683.55 | |
| $135.36 | $1,353.60 | |
| $122.67 | $5,520.15 | |
| $121.46 | $12,146.00 | |
| $117.87 | $29,467.50 | |
| $116.70 | $58,350.00 |
Need more?
Sign in to add projects and notes