Reference Only

DLM3-60R

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
127050-0224

TTI Part:
DLM3-60R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions60 Position
Termination StyleCrimp
PackagingEach
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Part # Aliases127050-0224

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

64In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$134.00$134.00
$113.90$1,139.00
$106.78$2,669.50
$101.69$5,084.50
$96.84$9,684.00
Need more?
Sign in to add projects and notes