Reference Only

DLM3-60P

High Speed / Modular Connectors 127050-0220

Manufacturer:

Mfr Part:
127050-0220

TTI Part:
DLM3-60P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryHigh Speed / Modular Connectors
ProductPlugs
Number of Positions60 Position
Termination StyleCrimp
PackagingEach
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Part # Aliases127050-0220

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.15$173.15
$171.43$857.15
$153.51$1,535.10
$151.99$3,799.75
$150.49$7,524.50
$149.00$17,880.00
$126.65$31,662.50
Need more?

My Notes

Sign into see notes.