Reference Only
DLM1-156R
High Speed / Modular Connectors 127050-0208
Datasheet
127050-0208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 156 Position | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 127050-0208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.74 | $114.74 | |
| $103.29 | $516.45 | |
| $102.25 | $1,022.50 | |
| $101.23 | $2,530.75 | |
| $100.22 | $6,313.86 | |
| $99.22 | $9,922.00 | |
| $90.86 | $22,715.00 | |
| $89.95 | $44,975.00 |
Need more?
Sign in to add projects and notes