Reference Only
DL5-260P
High Speed / Modular Connectors 111986-0014
Datasheet
111986-0014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 260 Position | |
| Number of Rows | 10 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 111986-0014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
67In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $239.89 | $239.89 | |
| $237.50 | $1,187.50 | |
| $203.94 | $2,039.40 | |
| $201.91 | $4,038.20 | |
| $192.64 | $8,668.80 | |
| $190.72 | $19,072.00 | |
| $182.08 | $45,520.00 | |
| $180.26 | $90,130.00 |
Need more?
Sign in to add projects and notes