Reference Only
DL2-96P
High Speed / Modular Connectors 110777-0000
Datasheet
110777-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Plugs | |
| Number of Positions | 96 Position | |
| Number of Rows | 8 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | DL | |
| Packaging | Each | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 110777-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
194In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.05 | $78.05 | |
| $69.30 | $277.20 |
Need more?
Sign in to add projects and notes