Reference Only
DL CRIMP 24-26 50AU(T)NOBUMP
High Speed / Modular Connectors DL CONT CRIMP 24-26 50AU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | DL CRIMP 24-26 50AU(T)NOBUMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29,880In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $6.04 | |
| $1.32 | $13.20 | |
| $1.29 | $32.25 | |
| $0.92 | $6,900.00 | |
| $0.92 | $13,800.00 | |
| $0.91 | $27,300.00 | |
| $0.90 | $81,000.00 | |
| $0.89 | $133,500.00 |
Need more?
Sign in to add projects and notes