Reference Only
DL CRIMP 18-20 50AU(T)NOBUMP
High Speed / Modular Connectors DL CON CRIMP 18-20 50AU FLAT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | High Speed / Modular Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | KPT | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | DL CRIMP 18-20 50AU(T)NOBUMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,719In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $5.48 | |
| $1.36 | $13.60 | |
| $1.31 | $327.50 | |
| $1.30 | $1,300.00 | |
| $1.29 | $3,225.00 | |
| $1.28 | $4,800.00 | |
| $1.26 | $9,450.00 | |
| $1.25 | $14,062.50 |
Need more?
Sign in to add projects and notes