Reference Only
DEMAM9SA101
D-Sub Standard Connectors
Datasheet
051539-0029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Series | KPT | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051539-0029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
5,325 Can be Built
Build Time: 17 Days
5,325 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.99 | $1,499.50 | |
| $26.25 | $2,625.00 | |
| $25.99 | $6,497.50 | |
| $25.73 | $12,865.00 | |
| $25.47 | $25,470.00 | |
| $23.33 | $58,325.00 |
Need more?
Sign in to add projects and notes