Reference Only

DEMA9SFO

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
DEMA9SFO

TTI Part:
DEMA9SFO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
GenderFemale
Contact PlatingGold
Shell MaterialSteel
Shell PlatingZinc
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

605 Can be Built
Build Time: 17 Days
605 can be built in 17 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.98$23.98
$23.74$237.40
$23.51$587.75
$23.27$1,163.50
Need more?
Sign in to add projects and notes