Reference Only

DEMA9SA197

D-Sub Standard Connectors D-Sub, 9 Skt/ crimp term, RHS tin

Manufacturer:

Mfr Part:
050909-0397

TTI Part:
DEMA9SA197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell MaterialSteel
Shell PlatingNickel
FilteredUnfiltered
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Insulation MaterialThermoplastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.46$27.46
$27.19$135.95
$26.92$269.20
$26.65$666.25
$26.39$1,319.50
$19.61$1,961.00
Need more?
Sign in to add projects and notes