Reference Only

DEBSS090

D-Sub Backshells SHELL SIZE E

Manufacturer:

Mfr Part:
070372-0001

TTI Part:
DEBSS090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryD-Sub Backshells
Shell Size9
Cable Entry AngleStraight
Shell MaterialAluminum
Shell PlatingNickel
HardwareScrew Locks
MIL TypeMIL-DTL-24308
Product TypeD-Sub Backshells
SeriesD-Subminiature Backshell
SubcategoryD-Sub Connectors
Part # Aliases070372-0001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,842In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.95$11.95
$10.97$109.70
$10.85$271.25
$10.74$537.00
$10.62$1,062.00
$10.50$2,625.00
$10.39$5,195.00
$10.28$10,280.00
Need more?
Sign in to add projects and notes