Reference Only
DEBSA090
D-Sub Backshells SHELL SIZE E
Datasheet
070372-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Shell Size | 9 | |
| Cable Entry Angle | 45 deg | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Hardware | Screw Locks | |
| MIL Type | MIL-DTL-24308 | |
| Product Type | D-Sub Backshells | |
| Series | D-Subminiature Backshell | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 070372-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,998In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.94 | $13.94 | |
| $13.43 | $134.30 | |
| $12.85 | $321.25 | |
| $12.24 | $612.00 | |
| $11.21 | $1,121.00 | |
| $11.09 | $2,772.50 | |
| $10.97 | $5,485.00 | |
| $10.86 | $10,860.00 |
Need more?
Sign in to add projects and notes